Renesas ISL23348WFRZ-T7A

Digital Potentiometer 10kOhm 128POS Volatile Linear 20-Pin QFN EP T/R
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL23348WFRZ-T7A.

Integrated Device Technology

Datasheet19 pages14 years ago
Datasheet19 pages14 years ago

IHS

Renesas

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.55
$ 2.35
Stock
82,475
131,219
Authorized Distributors
3
3
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
125 ppm/°C
125 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Volatile Linear 20-Pin PQFN EP T/R
Digital Potentiometer 10kOhm 128POS Volatile Automotive 20-Pin QFN EP Tube
Digital Potentiometer ICs 10k I2Cquad Ch Pot 8bit volatile memory
Digital Potentiometer 10kOhm 128POS Volatile Linear 20-Pin QFN EP T/R
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube

Descriptions

Descriptions of Renesas ISL23348WFRZ-T7A provided by its distributors.

Digital Potentiometer 10kOhm 128POS Volatile Linear 20-Pin QFN EP T/R
Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™)
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PQCC20
IC DGTL POT 4CH 10K 20QFN
IC DIG POT 10K 20-QFN
DIGIPOT, CMOS, PQCC20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M