Renesas ISL22414UFU10Z

Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL22414UFU10Z.

IHS

Datasheet17 pages22 years ago
Datasheet17 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL22414UFU10Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesAD5162BRMZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5162BRMZ50-RL7
Dual, 256-Position, SPI Digital Potentiometer | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5162BRM50
IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-10, RoHS
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R

Descriptions

Descriptions of Renesas ISL22414UFU10Z provided by its distributors.

Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO10
IC DGTL POT 50KOHM 256TAP 10MSOP
IC POT DGTL 256TP LN LP 10-MSOP
DCP, SINGLE, 256TAPS, SMD, MSOP10; Resistance range type:Lin; Memory type:Non-Volatile; Positions, No. of:256; Interface type:SPI; Termination Type:SMD; Case style:MSOP; Pins, No. of:10; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:22414; Resistance, track:50kohm; Voltage, supply max:5.5V; Voltage, supply min:2.25V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M