Analog Devices AD5162BRMZ50-RL7

Dual, 256-Position, SPI Digital Potentiometer | IC DGTL POT 50KOHM 256TAP 10MSOP
$ 1.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5162BRMZ50-RL7.

Analog Devices

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages17 years ago

Augswan

Inventory History

3 month trend:
+66.67%

CAD Models

Download Analog Devices AD5162BRMZ50-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.881
$ 2.15
$ 2.15
Stock
254,489
229,561
229,561
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5162BRMZ50-RL7.

Related Parts

Analog DevicesAD5243BRMZ50
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5248BRMZ50
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5173BRMZ50-RL7
Digital Potentiometer 256POS 50kOhm Dual 10-Pin MSOP T/R
Digital Potentiometer (POT), Dual 256-Tap, with I2C Compatible Interface 50 kΩ
Digital Potentiometer (POT), Dual 256-Tap, I2C Compatible
Digital Potentiometer 256POS 50KOhm Single 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5162BRMZ50-RL7 provided by its distributors.

Dual, 256-Position, SPI Digital Potentiometer | IC DGTL POT 50KOHM 256TAP 10MSOP
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
±20% SPI 50kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5162BRMZ50RL7