Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4642-503E/UN

Pot Digital Nv 50Kohm Dual I2C Serial; |Microchip Technology MCP4642-503E/UN
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4642-503E/UN.

Microchip

Datasheet102 pages13 years ago
Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
-2.03%

CAD Models

Download Microchip MCP4642-503E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 2.002
Stock
158,024
92,735
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 10-Pin MSOP Tube
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 50KOHM 129TAP 10MSOP
Digital Potentiometer 50kOhm 128POS Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP4642-503E/UN provided by its distributors.

Pot Digital Nv 50Kohm Dual I2C Serial; |Microchip Technology MCP4642-503E/UN
IC DGTL POT 50KOHM 129TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 129 Taps I²C Interface 10-MSOP
MCP4642 Selectable Address I2C e3 digital potentiometer 0.2kHz 5V 50kOhm 950mum
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT
±20% I2C 50kΩ 1.8V~5.5V MSOP-10 Digital Potentiometers ROHS
MICROCHIP - MCP4642-503E/UN - DIGITAL POTI,50K,256TAPS,10-MSOP
50kOhmDigital Potentiometer 128POS Non-Volatile Automotive 10-Pin MSOP Tube
IC, DGTL POT, 50K, 256TAPS, 10-MSOP; End To End Resistance: 50kohm; No. of Pots: Dual; Control Interface: I2C, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potent

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4642-503EUN