Renesas ISL1208IU8-TK

Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
$ 1.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL1208IU8-TK.

IHS

Datasheet24 pages21 years ago
Datasheet24 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL1208IU8-TK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 1.361
Stock
137,635
172,578
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
2 B
2 B
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-30
LTD Date2011-02-04

Related Parts

RenesasISL1221IUZ
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2001 SECONDS 2B 85C
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2004 SECONDS 2B 85C
MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP79400-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B 85C

Descriptions

Descriptions of Renesas ISL1208IU8-TK provided by its distributors.

Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
IC RTC CLK/CALENDAR I2C 8-MSOP
Real Time Clock, 0 Timer(s), CMOS, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) S-PDSO-G8 Alarm Leap Year SRAM I2C 2-Wire Serial real time clock IC 2.7V~5.5V 4muA~6muA @ 3V~5V 3mm 0.032MHz

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL1208IU8TK