Microchip MCP79400-I/MS

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79400-I/MS.

Upverter

Datasheet42 pages14 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+25.43%

CAD Models

Download Microchip MCP79400-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 1.427
Stock
166,834
161,619
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Memory Size
64 B
64 B
Interface
I2C
2-Wire, I2C
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMCP7940M-I/MS
RTC HH:MM:SS (12/24hr) 512bit 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd MSOP-8 SMD 3mm×3mm×850μm
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin MSOP T/R Automotive AEC-Q100
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Microchip MCP79400-I/MS provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP
I2CTM Compatible real-time clock/calendar (RTCC); MSOP-8
RTCC, GP I2C, 64B SRAM, ID, 8MSOP; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: 12Hr / 24Hr; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: MSOP; No. of Pins: 8Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79400-IMS
  • MCP79400I/MS
  • MCP79400IMS