Renesas IS82C59A-12X96

IC Interface Specialized 28PLCC / Interface 28-PLCC (11.51X11.51)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IS82C59A-12X96.

IHS

Datasheet23 pages24 years ago

Renesas

ODG (Origin Data Global)

Augswan

DigiKey

CAD Models

Download Renesas IS82C59A-12X96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.922
$ 40.922
Stock
122,728
119,555
119,555
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Interface
-
-
-
Frequency
-
-
-
Number of I/Os
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas IS82C59A-12X96 provided by its distributors.

IC INTERFACE SPECIALIZED 28PLCC / Interface 28-PLCC (11.51x11.51)
Interface - I/O Expanders PERIPH INT CNTRLR 5V 12 5MHZ 28PLCC IND
CMOS Priority Interrupt Controller
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28
IC CTRLR INTERRPT 12.5MHZ 28PLCC
IC INTERFACE SPECIALIZED 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C59A12X96