Renesas ICM7216DIPI

IC COUNTER/TIMER FREQ 8DIG 28DIP / LED Driver IC Output Dimming
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7216DIPI.

IHS

Datasheet19 pages24 years ago
Datasheet18 pages24 years ago
Datasheet2 pages0 years ago

CAD Models

Download Renesas ICM7216DIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.268
Stock
107,193
42,286
Authorized Distributors
0
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
5 A
Logic Function
-
Counter
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
6 V
6 V
Case/Package
DIP
DIP
Number of Pins
-
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2003-07-31
LTD Date2003-12-31

Descriptions

Descriptions of Renesas ICM7216DIPI provided by its distributors.

IC COUNTER/TIMER FREQ 8DIG 28DIP / LED Driver IC Output Dimming
LED Driver, 8-Segment, MOS, PDIP28
standard package

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M