Renesas ICL3243ECA

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
$ 1.62
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3243ECA.

IHS

Datasheet33 pages24 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3243ECA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 4.322
$ 4.322
Stock
134,311
510,258
510,258
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasICL3243IAZ
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
RS-232 Transmitter/Receiver Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Descriptions

Descriptions of Renesas ICL3243ECA provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 500kbps 1.85mm 10muA
IC TXRX RS-232 3~5.5V ESD 0~70℃ SSOP-28
RS232 3V 3D/5R 15KV AUTODOWN 28SSOP COM<AZ
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 3/5 28SSOP
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M