Renesas ICL3241EIV

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) -40C 3.3/5V 250kbps 0.65mm
$ 2.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3241EIV.

IHS

Datasheet29 pages24 years ago
Datasheet28 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3241EIV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 12.99
$ 12.99
Stock
94,233
351,795
351,795
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN75LP1185PWR
Low-Power Multiple RS-232 Drivers and Receivers 20-TSSOP 0 to 70
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesMAX221ECUE+
±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16

Descriptions

Descriptions of Renesas ICL3241EIV provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) -40C 3.3/5V 250kbps 0.65mm
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC 3DRVR/5RCVR RS232 3V 28-TSSOP
IC TRANSCEIVER FULL 3/5 28TSSOP
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M