Renesas ICL3241CV

R-PDSO-G28 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface receiver 300mV 9.7mm 300ns 250kbps
$ 1.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3241CV.

IHS

Datasheet28 pages24 years ago
Datasheet32 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3241CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.028
$ 1.6
Stock
243,564
187,403
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsSN75LP1185PWR
Low-Power Multiple RS-232 Drivers and Receivers 20-TSSOP 0 to 70
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Other Interface ICs; SP3232ECY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16

Descriptions

Descriptions of Renesas ICL3241CV provided by its distributors.

R-PDSO-G28 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface receiver 300mV 9.7mm 300ns 250kbps
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
ONE MICROAMP SUPPLY-CURRENT, +3V TO +5.5V, 250 KILO BITS PER SEC, RS-232 TRANSMITTER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC 3DRVR/5RCVR RS232 3V 28-TSSOP
IC TRANSCEIVER FULL 3/5 28TSSOP
IC TXRX 3/5 RS232 FULL 28TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M