Renesas ICL3223IV-T

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 3.3/5V 250kbps 300ns
$ 1.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3223IV-T.

IHS

Datasheet28 pages24 years ago
Datasheet32 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.028
$ 1.34
$ 1.34
Stock
661,147
137,352
137,352
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsMAX232ECPWR
IC DUAL RS232 ESD-PROT 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Other Interface ICs; SP3232ECY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3221IPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3232CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Renesas ICL3223IV-T provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 3.3/5V 250kbps 300ns
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC 2DRVR/2RCVR RS232 3V 20-TSSOP
IC TRANSCEIVER FULL 2/2 20TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M