Renesas ICL3217IB

R-PDSO-G24 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface transceiver 300mV 15.4mm 250kbps -40C~85C
$ 3.438
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3217IB.

IHS

Datasheet11 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3217IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.438
$ 1.363
$ 1.363
Stock
120,877
98,209
98,209
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN75LP1185DWR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 500.709277mg 900ns
Texas InstrumentsSN751701P
R-PDIP-T8 Tube RS232 EIA-232-C; TIA-232-C interface transceiver -12V 9.81mm 240ns -20C~70C
Texas InstrumentsSN75LP1185DW
EAR99 75LP1185 Tube RS232 interface transceiver -12V 1mA 500.709277mg 900ns
Analog DevicesMAX487ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Renesas ICL3217IB provided by its distributors.

R-PDSO-G24 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface transceiver 300mV 15.4mm 250kbps -40C~85C
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC 5DRVR/3RCVR RS232 3V 24-SOIC
IC TRANSCEIVER FULL 5/3 24SOIC
TRIPLE LINE TRANSCEIVER PDSO24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M