Renesas ICL3217EIB

Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W
$ 2.088
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3217EIB.

IHS

Datasheet12 pages25 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3217EIB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.088
$ 1.6
$ 1.6
Stock
150,717
163,651
163,651
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
3
3
3
Data Rate
500 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsMAX207IDWR
EAR99 MAX207 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 624.398247mg 2mus
Texas InstrumentsMAX207IDW
EAR99 MAX207 Tube RS232 interface driver 5V 0.0002A 624.398247mg 120Kbps
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Texas InstrumentsMAX207CDW
EIA/TIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps SOIC-24 15.4mm*7.52mm*2.35mm
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM207EARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R / IC TXRX RS232 5DVR/3REC 24SOIC

Descriptions

Descriptions of Renesas ICL3217EIB provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W
Triple Line Transceiver, PDSO24, Plastic, MS-013AD, SOIC-24
RS-232 Interface ICs TXRX 3-5.5V ESD
R-PDSO-G24 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface driver 300mV 15.4mm 250kbps -40C~85C
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC TRANSCEIVER FULL 5/3 24SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M