Texas Instruments MAX207CDW

EIA/TIA-232-E,RS-232,SINGLE-ENDED,V.28 4.5V 5.5V 120KBPS SOIC-24 SMD Mount 15.4MM*7.52MM*2.35MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX207CDW.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Factory Futures

DigiKey

CAD Models

Download Texas Instruments MAX207CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.529
$ 2.529
Stock
190,594
172,115
172,115
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsMAX207IDWR
EAR99 MAX207 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 624.398247mg 2mus
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Texas InstrumentsSN75196DWR
EAR99 SN75196 Cut Tape (CT) RS232 interface receiver -9V 32mA 500.709277mg 120kbps
Texas InstrumentsMAX207IDW
EAR99 MAX207 Tube RS232 interface driver 5V 0.0002A 624.398247mg 120Kbps
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R / IC TXRX RS232 5DVR/3REC 24SOIC

Descriptions

Descriptions of Texas Instruments MAX207CDW provided by its distributors.

EIA/TIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
EAR99 MAX207 Tube RS232 interface receiver 5V 0.0002A 624.398247mg 2mus
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.