Renesas HIN239CP

RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 512V 120kbps 31.875mm
$ 3.575
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN239CP.

IHS

Datasheet21 pages26 years ago
Datasheet5 pages0 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN239CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.575
$ 8.492
$ 8.492
Stock
232,196
209,478
209,478
Authorized Distributors
3
5
5
Case/Package
DIP
-
-
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-04-30
LTD Date2010-10-15

Related Parts

Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube

Descriptions

Descriptions of Renesas HIN239CP provided by its distributors.

RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 512V 120kbps 31.875mm
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP
IC 3DRVR/5RCV RS232 5/12V 24-DIP
IC TRANSCEIVER FULL 3/5 24PDIP
TRIPLE LINE TRANSCEIVER PDIP24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M