Renesas HIN232ECP

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16DIP
$ 1.247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN232ECP.

IHS

Datasheet17 pages0 years ago
Datasheet22 pages26 years ago
Datasheet16 pages27 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN232ECP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 0.892
$ 0.892
Stock
275,611
300,777
300,777
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
RenesasHIN202ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
RenesasICL3223CP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesMAX1489ECPD
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
Analog DevicesMAX1489EEPD
R-PDIP-T14 Tube RS232 EIA-232; TIA-232; V.28; EIA-562; TIA-562 interface driver 1.11V 19.05mm 4000ns 120Kbps
Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube

Descriptions

Descriptions of Renesas HIN232ECP provided by its distributors.

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16DIP
RS-232,RS-232-E,Single-Ended,V.28 4.5V 5.5V 230Kbps DIP Through hole mounting
SCHMITT TRIGGER THROUGH-HOLE DUAL COMMERCIAL (Type) 70C 10000ns 5.25V
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP
RS232 5V 2D/2R 15KV 0.1UF 16WPDIP COM<AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M