Analog Devices MAX1489EEPD

R-PDIP-T14 Tube RS232 EIA-232; TIA-232; V.28; EIA-562; TIA-562 interface driver 1.11V 19.05mm 4000ns 120Kbps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1489EEPD.

_legacy Avnet

Datasheet8 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.27
$ 1.27
Stock
154,238
154,769
154,769
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
240 kbps
240 kbps
240 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX1489ECPD
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Analog DevicesMAX1406EPE
R-PDIP-T16 Tube RS232 EIA-232 interface receiver 650mV 19.175mm 4000ns 230kbps
Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices MAX1489EEPD provided by its distributors.

R-PDIP-T14 Tube RS232 EIA-232; TIA-232; V.28; EIA-562; TIA-562 interface driver 1.11V 19.05mm 4000ns 120Kbps
Quad Receiver RS-232 14-Pin PDIP N
IC RCV RS232 QUAD 120KBPS 14DIP
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
DIODE SWITCHING 80V 0.1A SSMINI3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated