Renesas HIN232ACP

High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
$ 0.864
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN232ACP.

IHS

Datasheet10 pages26 years ago
Datasheet10 pages26 years ago
Datasheet18 pages0 years ago
Datasheet17 pages0 years ago

element14

Farnell

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN232ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 6.385
$ 6.385
Stock
541,672
225,535
225,535
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
Analog DevicesMAX1489ECPD
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
RenesasHIN202ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
RenesasHIN232ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16DIP
RenesasICL3223CP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Texas InstrumentsDS1488N
TOTEM-POLE INVERTED Non-RoHS Compliant GATED Driver 0C~75C +-9V 20kbps 230ns

Descriptions

Descriptions of Renesas HIN232ACP provided by its distributors.

High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP
Rs-232 Transceiver, 5.5V, Dip-16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:dip; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M