Renesas HIN202ECP

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
$ 1.028
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN202ECP.

IHS

Datasheet22 pages26 years ago
Datasheet16 pages27 years ago

Mouser

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN202ECP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 6.385
$ 6.385
Stock
487,519
331,267
331,267
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
RenesasHIN232ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16DIP
Analog DevicesMAX1489ECPD
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
RenesasICL3223CP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
Analog DevicesMAX4623EPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 62dB 34pF 34pF 5Ohm 480pC

Descriptions

Descriptions of Renesas HIN202ECP provided by its distributors.

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP
IC, RS232 TRANSCEIVER, DIP16, 202; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Tempera
Transceiver IC; Data Rate Max:230Kbps; Supply Current:8mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M