Analog Devices MAX1489ECPD

Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1489ECPD.

_legacy Avnet

Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1489ECPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 3.528
$ 3.528
Stock
143,471
276,115
276,115
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
-
-
Interface
RS-232
-
-
Number of Drivers
-
-
-
Number of Receivers
4
-
-
Data Rate
240 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX1489EEPD
R-PDIP-T14 Tube RS232 EIA-232; TIA-232; V.28; EIA-562; TIA-562 interface driver 1.11V 19.05mm 4000ns 120Kbps
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesMAX1488EEPD
Non-RoHS Compliant Driver Through Hole Obsolete Driver -40C~85C 120Kbps 4.5V~13.2V

Descriptions

Descriptions of Analog Devices MAX1489ECPD provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 120Kbps 4000ns 19.05mm
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-SOIC W
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14
Quad Receiver RS-232 14-Pin PDIP N
IC RCV RS232 QUAD 120KBPS 14DIP
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 1489 ECPD