Renesas HI5731BIB

Parallel, Word Input Loading, 0.02US Settling Time, 12-BIT Dac, PDSO28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5731BIB.

IHS

Datasheet17 pages27 years ago
Datasheet1 page0 years ago

Sierra IC

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Renesas HI5731BIB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasHI5735KCBZ
12-Bit, 80 MSPS, High Speed Video D/A Converter; SOIC28; Temp Range: 0° to 70°
RenesasHI5741BIBZ
14-Bit, 100MSPS, High Speed D/A Converter | IC DAC 14BIT A-OUT 28SOIC
Texas InstrumentsDAC7624U
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7725UB
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7724UB
12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85
Analog DevicesAD9752ARZ
DA CONVERTER, 12BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Renesas HI5731BIB provided by its distributors.

Parallel, Word Input Loading, 0.02US Settling Time, 12-BIT Dac, PDSO28
28 SOIC INDTEMP D/A 12 BIT 100MHZ -5.2V<AZ
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:20ns; Update Rate:100MSPS; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:-5.2V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M