Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7725UB

12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
$ 37.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7725UB.

Farnell

Datasheet21 pages12 years ago
Datasheet61 pages17 years ago

Texas Instruments

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+1714%

CAD Models

Download Texas Instruments DAC7725UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.805
$ 36.25
Stock
213,372
179,385
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
-
8 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7724UB
12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7724UB/1K
12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7724UBG4
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesAD7247JRZ
Digital to Analogue Converter, Dual, 12 bit, Parallel, 14.25V to 15.75V, SOIC, 24
Analog DevicesAD7247JR
IC DAC 12BIT V-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesAD7237JR
IC DAC 12BIT V-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC

Descriptions

Descriptions of Texas Instruments DAC7725UB provided by its distributors.

12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
IC DAC 12BIT V-OUT 28SOIC 12 Bit Digital to Analog Converter 4 28-SOIC
Converters - Digital to Analog (DAC) 12-Bit Quad Voltage Output
±14.2515.75 100kS/s 12bit 4 12 Parallel 5V R-2R SOIC-28 SMD mount 2.65mm(height)
DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube
12BIT DAC VOLT O/P QUAD, SMD, 7725; Résolution (Bits): 12bit; Taux d'échantillonnage: 100kSPS; Interface de données: Parallèle; Gamme de tension d'alimentation: ± 14.25V à ± 15.75V; Type de boîtier CAN / CNA: SOIC; Nombre de
12Bit Dac Volt O/P Quad, Smd, 7725; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Data Interface:Parallel; Supply Voltage Range:± 14.25V To ± 15.75V; Adc/Dac Case Style:Soic; No. Of Pins:28Pins; Input Channel Type:Parallel; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7725UB
The DAC7724 and DAC7725 are 12-bit quad voltage output digital-to-analog converters with guaranteed 12-bit monotonic performance over the specified tem-perature range. They accept 12-bit parallel input data, have double-buffered DAC input logic (allowing simul-taneous update of all DACs), and provide a read back mode of the internal input registers. An asynchronous reset clears all registers to a mid-scale code of 800 H(DAC7724) or to a zero-scale of 000 H (DAC7725). TheDAC7724 and DAC7725 can operate from a single +15V supply, or from +15V and -15V supplies. Low power and small size per DAC make the DAC7724and DAC7725 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems,and closed-loop servo-control. The DAC7724 and DAC7725 are available in a PL CC-28 or a SO-28package, and offer guaranteed specifications over the -40oC to +85 oC temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7725UB .
  • DAC7725UB.