Renesas HI3-0518-5

Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 45dB 750Ohm -15V 75C
$ 27.88
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-0518-5.

IHS

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI3-0518-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.88
$ 25.038
Stock
60,211
69,907
Authorized Distributors
2
3
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
175 ns
175 ns
Turn-Off Delay Time
175 ns
175 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
18 mA
-
Min Operating Temperature
0 °C
-55 °C
Max Operating Temperature
75 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDG508ACJ+
DG508 Series 18 V 450 Ohm 1 Channel (1 x 8:1) Through Hole Mux/Demux - PDIP-16
Analog DevicesMAX4051ACPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
Analog DevicesMAX354EPE+
PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
Analogue Mux, 1-Ch, 70Deg C, Pdip-16 Rohs Compliant: Yes |Analog Devices, Inc. LTC1391CN#PBF

Descriptions

Descriptions of Renesas HI3-0518-5 provided by its distributors.

Through Hole Not Qualified RoHS Compliant Multiplexer Switch IC 45dB 750Ohm -15V 75C
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18
Analog Multiplexer Single 4:1 18-Pin PDIP
MUX 8:1/DIFF 4:1 18PDIP COM
IC MULTIPLEXER 8X1 18DIP
IC MUX 8:1 750OHM 18DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M