Renesas HFA1105IB

Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
$ 2.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HFA1105IB.

IHS

Datasheet12 pages27 years ago
Datasheet12 pages27 years ago
Datasheet12 pages0 years ago
Datasheet11 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HFA1105IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsBUF602ID
1000MHz,Wide Bandwidth, High-Speed, Closed Loop Buffer 8-SOIC -45 to 85
Texas InstrumentsLM7121IMX/NOPB
ROHS3Compliant EAR99 LM7121 Matte Tin (Sn) op amp buffer circuit 4.9mm 9.5muA 900muV 175000kHz
Texas InstrumentsOPA843IDR
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
Analog DevicesMAX4304ESA
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Renesas HFA1105IB provided by its distributors.

Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Video Amp Single ±5.5V 8-Pin SOIC N
330MHZ, LOW POWER, CURRENT FEEDBACK VIDEO OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, BIPolar, PDSO8
VIDEO AMPLIFIER, 0.058W, 1 CHANN
Operational Amplifier (Op-Amp) IC; Amplifier Type:Operational; No. of Amplifiers:1; Gain Bandwidth -3db:330MHz; Slew Rate:1000V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFA 1105IB