Texas Instruments OPA843IDR

Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA843IDR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages23 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA843IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.214
$ 4.615
$ 4.615
Stock
358,154
192,699
192,699
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
800 MHz
800 MHz
800 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA843IDR.

Related Parts

Analog DevicesMAX4304ESA
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX4304ESA+T
740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5 OA80Y-2Z
Texas InstrumentsLM7121IMX/NOPB
175 MHz Low Power Voltage Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesLT1812IS8#PBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments OPA843IDR provided by its distributors.

Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC T/R
Op Amp, Voltage Feedback, 20.2mA, 1kV/μs, 800MHz, 100mA, 1-Ch, 1-Channel, ±6V, 300μV, 20μA, 500MHz, SOIC-8, SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.