Renesas EL8102IWZ-T7

Lead Free GULL WING 2002 BIPOLAR (Amplifier Type) Amplifier 70dB 600V/mus 85C 500MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8102IWZ-T7.

IHS

Datasheet14 pages23 years ago
Datasheet15 pages23 years ago

Newark

DigiKey

CAD Models

Download Renesas EL8102IWZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
Stock
137,264
176,759
176,759
Authorized Distributors
0
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
6
6
6
-3db Bandwidth
500 MHz
500 MHz
500 MHz
Bandwidth
500 MHz
500 MHz
500 MHz
Gain
-
-
-
Slew Rate
500 V/µs
500 V/µs
500 V/µs
Impedance
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-28
LTD Date2013-12-19

Related Parts

COMMERCIAL GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 85C 500000kHz 3V 2.9mm
OP Amp Single GP R-R O/P 5V 6-Pin SOT-23 T/R
IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Texas InstrumentsOPA355QDBVRQ1
Automotive 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
STMicroelectronicsLMV820AILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-6
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier

Descriptions

Descriptions of Renesas EL8102IWZ-T7 provided by its distributors.

Lead Free GULL WING 2002 BIPOLAR (Amplifier Type) Amplifier 70dB 600V/mus 85C 500MHz
Operational Amplifier, 1 Func, 8000uV Offset-Max, PDSO6
IC OPAMP VFB 200MHZ RRO SOT23-6
IC, OP-AMP, 500 MHz, 600 V/ us, SOT-23-6; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:600V/µs; Supply Voltage Range:3V to 5V; Amplifier Case Style:SOT-23; No. of Pins:6; Bandwidth:500MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M