Renesas EL8102IW-T7A

COMMERCIAL GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 85C 500000kHz 3V 2.9mm
$ 1.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8102IW-T7A.

IHS

Datasheet14 pages23 years ago
Datasheet15 pages23 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Renesas EL8102IW-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 1.3
Stock
227,309
149,624
Authorized Distributors
2
3
Case/Package
LSSOP
LSSOP
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD8063ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Analog DevicesAD8063ARTZ-REEL
Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas InstrumentsOPA355QDBVRQ1
Automotive 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier
Analog DevicesLT1783CS6#TRMPBF
LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
STMicroelectronicsTSV620AILT
Operational Amplifier, 6 Func, 2800uV Offset-Max, CMOS, PDSO1

Descriptions

Descriptions of Renesas EL8102IW-T7A provided by its distributors.

COMMERCIAL GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 85C 500000kHz 3V 2.9mm
Operational Amplifier, 1 Func, 8000uV Offset-Max, PDSO6
Video Amp Single Volt R-R O/P ±2.5V/5V 6-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:General Purpose; Gain Bandwidth -3db:500MHz; Slew Rate:600V/µs; Supply Voltage Min:3V; Supply Voltage Max:5V; No. of Pins:5 RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M