Intersil EL5375IU-T13

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 900V/mus 85C 550MHz 3mV
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
EIS COMPONENTSEL5375IU-T13Contact1Box
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL5375IU-T13.

IHS

Datasheet15 pages23 years ago

DigiKey

CAD Models

Download Intersil EL5375IU-T13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.255
Stock
1
333,660
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
3
3
Data Rate
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intersil EL5375IU-T13 provided by its distributors.

Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 900V/mus 85C 550MHz 3mV
Line Receiver, 3 Func, 3 Rcvr, BIPolar, PDSO24
IC OPAMP DIFF 3 CIRCUIT 24QSOP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY