What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3262CAG

Non-RoHS Compliant R-PDSO-G24 TIN LEAD Tube op amp buffer circuit 8.2mm 60mA 5V 810MHz
$ 2.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3262CAG.

DigiKey

Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsXTR108EA/2K5
4-20mA, Two-Wire Transmitter 'Smart' Programmable with Signal Conditioning 24-SSOP -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Rail
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Open Drain Outputs
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Open Drain Outputs
RenesasEL5374IUZ
Lead Free GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 65dB 850V/mus 85C 550MHz

Descriptions

Descriptions of Analog Devices MAX3262CAG provided by its distributors.

Non-RoHS Compliant R-PDSO-G24 TIN LEAD Tube op amp buffer circuit 8.2mm 60mA 5V 810MHz
SP Amp Limiting Amp Single 6V 24-Pin SSOP / IC AMP HS LIMITING 1GBPS 24-SSOP
TELECOM CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3262CAG .