onsemi 74LCX760MSA

Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Open Drain Outputs
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX760MSA.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-07-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Texas InstrumentsLM324ADBR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SSOP 0 to 70
Texas InstrumentsLM2902KDB
Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SSOP -40 to 125
Texas InstrumentsTLC274CDB
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70

Descriptions

Descriptions of onsemi 74LCX760MSA provided by its distributors.

Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Open Drain Outputs
4 24mA 2V~3.6V 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Drain CMOS 20-Pin SSOP Rail
Buffers & Line Drivers Buffer/Line Driver 5V Open Drain
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
The LCX760 is the Open Drain version of the LCX244. TheLCX760 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/ receiver. The LCX760 is designed for low voltage (2.5V or3.3V) V CC applications with capability of interfacing to a 5Vsignal environment. The LCX760 is fabricated with an advanced CMOS tech-no logy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd