Intersil EL5244CS-T13

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 5V
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL5244CS-T13.

IHS

Datasheet24 pages17 years ago
Datasheet19 pages24 years ago

DigiKey

CAD Models

Download Intersil EL5244CS-T13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.001
Stock
40,603
306,826
306,826
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
200 V/µs
150 V/µs
150 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Intersil EL5244CS-T13 provided by its distributors.

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 5V
IC OPAMP VFB 60MHZ RRO 8SOIC
Video Amplifier, 2 Channel(s), 1 Func, PDSO8

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY