Renesas 5962-9306302M2A

Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CQCC20
$ 94.913
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5962-9306302M2A.

IHS

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 94.913
$ 47.45
$ 47.45
Stock
38,667
44,133
44,133
Authorized Distributors
3
3
3
Case/Package
CLCC
-
-
Number of Pins
-
-
-
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-07-02
LTD Date2005-01-02

Descriptions

Descriptions of Renesas 5962-9306302M2A provided by its distributors.

Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CQCC20
SAMPLE AND HOLD AMPLIFIER CQCC20
Sample and Hold 1-CH 0.6us 20-Pin CLLCC
IC SAMPL/HOLD 1 CIRCUIT 20CLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M