Harris HA4-5320/883

Sample And Hold Amplifier 1 Us Acquisition Time CQCC20
$ 47.45
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HA4-5320/883.

IHS

Datasheet6 pages0 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.45
$ 94.913
$ 94.913
Stock
44,741
38,667
38,667
Authorized Distributors
3
3
3
Case/Package
-
CLCC
CLCC
Number of Pins
-
-
-
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harris HA4-5320/883 provided by its distributors.

SAMPLE AND HOLD AMPLIFIER 1 us ACQUISITION TIME CQCC20
Sample And Hold Circuit, Sample
IC SAMPL/HOLD 1 CIRCUIT 20CLCC

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA4-5320883
  • HA45320883