Renesas 5962-8962001PA

5020 - Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8
$ 14.82
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 5962-8962001PA.

IHS

Datasheet17 pages0 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.82
$ 5.088
$ 5.088
Stock
18,470
3,556
3,556
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
8
8
-3db Bandwidth
-
-
-
Bandwidth
105 MHz
180 MHz
180 MHz
Gain
60 dB
-
-
Slew Rate
-
1500 V/µs
1500 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1993-09-30

Descriptions

Descriptions of Renesas 5962-8962001PA provided by its distributors.

5020 - Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8
VIDEO AMPLIFIER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628962001PA