Elantec EL2160CN

Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP
$ 5.088
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL2160CN.

IHS

Datasheet14 pages23 years ago
Datasheet18 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL2160CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.088
$ 14.82
$ 14.82
Stock
3,556
18,470
18,470
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
-
-
-3db Bandwidth
-
-
-
Bandwidth
180 MHz
105 MHz
105 MHz
Gain
-
60 dB
60 dB
Slew Rate
1500 V/µs
-
-
Impedance
-
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Elantec EL2160CN provided by its distributors.

Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8
130 MHz Current Feedback Amplifier

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec