International Rectifier IRF7809ATR

Mosfet N-ch 30V 14.5A 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF7809ATR.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.181
Stock
121,992
459,238
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
14.5 A
15 A
Threshold Voltage
-
-
Rds On Max
8.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
-
12 V
Power Dissipation
-
2.5 W
Input Capacitance
7.3 nF
3.451 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Descriptions

Descriptions of International Rectifier IRF7809ATR provided by its distributors.

MOSFET N-CH 30V 14.5A 8-SOIC
Power Field-Effect Transistor, 14.5A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7809ATR