onsemi FDS7764A

Trans Mosfet N-ch 30V 15A 8-PIN SOIC N T/r
$ 1.181
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS7764A.

IHS

Datasheet5 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDS7064N
30V N-Channel PowerTrench MOSFET | MOSFET N-CH 30V 16A 8-SOIC
onsemiFDS7064N7
MOSFET N-CH 30V 16.5A 8-SOIC
InfineonIRF9317TRPBF
Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS6688S
2.5W(Ta) 3V@1mA 78nC@ 10V 1individualNChannel 30V 6mΩ@ 16A,10V 3.29pF@15V SOIC-8 SMD mount
onsemiFDS8874
30V,16A,5.5 OHMS, NCH,SINGLE, SO8,POWER TRENCH MOSFET<AZ

Descriptions

Descriptions of onsemi FDS7764A provided by its distributors.

Trans MOSFET N-CH 30V 15A 8-Pin SOIC N T/R
30V N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 15A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W 12V 2V@ 250µA 40nC@ 4.5V 1individualNChannel 30V 7.5mΩ@ 15A,4.5V 15A 3.451nF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, N CH, 30V, 15A, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.1V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Id Max:15A; Package / Case:SOIC-8; Power Dissipation Pd:2.5W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd