International Rectifier IR2113-2

Non-RoHS Compliant Tin/Lead (Sn/Pb) e0 Through Hole IC Gate Driver 5.33mm 15V 2.5A 125C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR2113-2.

IHS

Datasheet16 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download International Rectifier IR2113-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
Stock
121,139
60,271
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
-
Channel Type
-
Independent
Number of Drivers
-
2
Max Output Current
2.5 A
2.5 A
Rise Time
-
35 ns
Fall Time
-
25 ns
Min Supply Voltage
10 V
3.3 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
1.6 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of International Rectifier IR2113-2 provided by its distributors.

Non-RoHS Compliant Tin/Lead (Sn/Pb) e0 Through Hole IC Gate Driver 5.33mm 15V 2.5A 125C
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14
IC GATE DRVR HALF-BRIDGE 16DIP
IC MOSFET DRVR HI/LO SIDE 16-DIP
The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21132