Infineon IR2113-2PBF

RoHS Compliant Through Hole Lead Free Independent gate driver 20V 1.6W 2.5A 125C
$ 2.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2113-2PBF.

IHS

Datasheet18 pages21 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-11-04
LTD Date2013-05-04

Related Parts

InfineonIR2112-1PBF
Tube IR2112-1PBF High-Side or Low-Side 2005 gate driver 130ns -40C~150C TJ 250mA 500mA 1.6W

Descriptions

Descriptions of Infineon IR2113-2PBF provided by its distributors.

RoHS Compliant Through Hole Lead Free Independent gate driver 20V 1.6W 2.5A 125C
Driver 600V 2.5A 2-OUT High and Low Side Non-Inv 12-Pin PDIP
Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:620V; Output Current:2A; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:PDIP ;RoHS Compliant: Yes
The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2113-2PBF.