Intel WGI210AT S LJXR

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
$ 5.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel WGI210AT S LJXR.

IHS

Datasheet32 pages9 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel WGI210AT S LJXR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.588
$ 11.33
$ 11.33
Stock
202,841
65,057
65,057
Authorized Distributors
5
6
6
Number of Ports
-
-
-
Case/Package
QFN EP
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
900 mV
900 mV
900 mV
Number of Pins
64
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive 64-Pin QFN EP Tube
MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V Automotive 64-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
NCN49597 Series 3.3 V 4.8 KBauds Power Line Communication Modem - QFN-52
NXP SemiconductorsMC9S08JM16CGT
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
NXP SemiconductorsMC9S08AC16CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Descriptions

Descriptions of Intel WGI210AT S LJXR provided by its distributors.

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 3.3V 64-Pin QFN EP Tray
1 855mV 3.465V 10Mbps,100Mbps,1Gbps QFN , 9mm*900cm*850¦Ìm
Ethernet Controller, 2.97 V to 3.465 V, 64 Pins, QFN-EP
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps QFN64
PCI Gigabit Controller 1Gbps 3.3V 64-Pin QFN Tray
IC ENERGY METER POLYPH LP 24SOIC
LAN Controller, CMOS, LEAD FREE
IC I210-AT SINGLE PORT GBE MAC/PHY PC
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WGI210AT SLJXR
  • WGI210AT,SLJXR
  • WGI210AT/SLJXR
  • WGI210ATSLJXR