NXP Semiconductors MC9S08JM16CGT

MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
$ 3.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08JM16CGT.

LCSC

Datasheet388 pages11 years ago

IHS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S08JM16CGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-01
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMC9S08AC16CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN
NXP SemiconductorsS9S08AW16AE0MFT
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFN 48
NXP SemiconductorsMC9S08JM8CGT
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S08JM16CGT provided by its distributors.

MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
S08JM 8-bit MCU, S08 core, 16KB Flash, 48MHz, QFN 48
2.7V~5.5V 48MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 37 2.7V 5.5V 48MHz I2C,LINbus,SCI,SPI,USB A/D 8x12b 8bit S08 QFN 7mm*7mm*1mm
MCU, 48MHZ, HVQFN-48; Product Range: S08 Family S08JM Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 48Pins; MCU Case Style: HVQFN; No. of I/O's: 37I/O's; Embedded Inter
IC, 8BIT MCU, HCS08, 48MHZ, QFN-48; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:37; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP