Intel TR80C188XL20

MPU 188 Processor CISC 16bit 20MHz 68-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TR80C188XL20.

IHS

Datasheet48 pages30 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.827
Stock
7,457
28,025
Authorized Distributors
0
5
Case/Package
PLCC
PLCC
Number of Pins
68
68
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-30
LTD Date2007-09-28

Related Parts

CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
Rochester ElectronicsEE80C186XL-12
MPU 80186 Processor CISC 16bit 12MHz 68-Pin PLCC
16-BIT HIGH-INTEGRATION EMBEDDED PROCESSOR Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68
FIXED POINT MICROPROCESSOR Discontinued J BEND IC Microprocessor 20mus 85C 90mA 24.2316mm
CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
NXP SemiconductorsMC68EC000EI10
MPU M68000 RISC 16-Bit/32-Bit HCMOS 10MHz 5V 68-Pin PLCC Rail

Descriptions

Descriptions of Intel TR80C188XL20 provided by its distributors.

MPU 188 Processor CISC 16bit 20MHz 68-Pin PLCC
Microprocessor, 16-Bit, 20MHz, CMOS, CQCC68
IC MPU I186 20MHZ 68PLCC

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR80C188XL-20