AMD N80C188

Cmos High-integration 16-BIT Microprocessor Microprocessor, 16-BIT, 10MHZ, Cmos, PQCC68
$ 3.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C188.

IHS

Datasheet103 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.32
$ 4.88
Stock
109,890
123,091
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
68
68
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
10 MHz
10 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2001-12-31
LTD Date2002-12-31

Related Parts

Rochester ElectronicsEE80C186XL-12
MPU 80186 Processor CISC 16bit 12MHz 68-Pin PLCC

Descriptions

Descriptions of AMD N80C188 provided by its distributors.

CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
MPU 80C88 CISC 16-Bit CMOS 10MHz 68-Pin PLCC
16-BIT 10 MHz MICROPROCESSOR PQCC68
IC 16-BIT MICROPROCESSOR 10MHZ PLCC-68
80C188 - 16-BIT MICROPROCESSOR
10MHz 1 4.5V 5.5V 5V 80C186 LCC SMD mount

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • N 80C188