Intel PRIXP423BD

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel PRIXP423BD.

IHS

Datasheet130 pages19 years ago

Alternate Parts

Price @ 1000
$ 28.6
$ 28.6
Stock
105,003
208,225
208,225
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
492
492
492
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
33.33 MHz
33.33 MHz
33.33 MHz
Interface
-
-
-
Min Supply Voltage
1.235 V
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V
1.365 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-30
LTD Date2007-09-28

Descriptions

Descriptions of Intel PRIXP423BD provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Network Proc 1.3V/3.3V 533MHz 492-Pin BGA
IC MPU INTEL 533MHZ PBGA492
SENSOR THROUGH-BEAM 15M PNP

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON