Intel P8088

8088 Microprocessor IC 1 Core 8-Bit 5 MHz 40-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel P8088.

IHS

Datasheet30 pages25 years ago

Jameco

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.346
$ 7.346
Stock
11,436
30,841
30,841
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel P8088 provided by its distributors.

8088 Microprocessor IC 1 Core 8-Bit 5 MHz 40-PDIP
Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-8088