Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel D8088

8-BIT MICROPROCESSOR CPU Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40
$ 7.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel D8088.

IHS

Datasheet30 pages26 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.183
$ 9.823
$ 9.823
Stock
68,043
61,270
61,270
Authorized Distributors
3
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
8 b
8 b
Max Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel D8088 provided by its distributors.

8-BIT MICROPROCESSOR CPU Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40
MPU 8088 Processor CISC 8bit HMOS 5MHz 40-Pin CDIP
8088 Microprocessor IC 1 Core 8-Bit 5 MHz 40-PDIP
5MHz 1 4.5V 5.5V 5MHz 5V EBI,EMI 8bit 8088 CDIP-40 Through hole mounting 52.325mm*15.24mm*5.72mm

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON