Intel FWIXP425BD

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FWIXP425BD.

IHS

Datasheet130 pages19 years ago

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 28.6
$ 28.6
Stock
59,083
224,063
224,063
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
492
492
492
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
33.33 MHz
33.33 MHz
33.33 MHz
Interface
-
-
-
Min Supply Voltage
1.235 V
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V
1.365 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel FWIXP425BD provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Intel IXP42X Product Line of Network Processors and IXC1100 Control Plane Processor
IC MPU XSCALE 533MHZ 492BGA
IC NETWRK PROCESSOR 533MHZ BGA-492
FWIXP425BD INTEL BGA
DC DC CONVERTER +/-15V 1W

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON