Intel FH8065301567311 SR1RB

MPU Atom 64-Bit 1330MHz 1170-Pin FC-BGA Tray
$ 42.561
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301567311 SR1RB.

Farnell

Datasheet5,308 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AC
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
NXP SemiconductorsMCIMX6D5EYM10ADR
MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsDM3730CUS100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Intel FH8065301567311 SR1RB provided by its distributors.

MPU Atom 64-Bit 1330MHz 1170-Pin FC-BGA Tray
MPU, 64BIT, 1.33GHZ, FCBGA-1170
DDR3L-1067 2 1.33GHz GPIO,I2C,JTAG,PCI,PWM,SATA,SMB,SPI,UART,USB 64bit E3825,Intel Atom FCBGA-1170 25mm*27mm
MPU, 64BIT, 1.33GHZ, FCBGA-1170; Product Range: -; MPU Core Size: 64bit; Program Memory Size: 1MB; No. of Pins: 1170Pins; MPU Case Style: FCBGA; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301567311 S R1RB
  • FH8065301567311S R1RB
  • FH8065301567311S R1RB.
  • FH8065301567311SR1RB