Intel / Altera EPM1270GT144C4

IC Max II Cpld 1270 Le 144TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270GT144C4.

Arrow Electronics

Datasheet88 pages16 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Intel / Altera EPM1270GT144C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 95.172
Stock
51,506
83,020
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
8.1 ns
8.1 ns
Number of Macrocells
980
980
Number of Logic Blocks (LABs)
127
127
Number of I/Os
116
116
Memory Type
FLASH
FLASH
Max Frequency
1.7361 GHz
172.4 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM1270T144C4N
CPLD MAX® II Family 980 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEPM1270T144C4
CPLD MAX II Family 980 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Intel / AlteraEPM1270T144C5N
CPLD MAX II Family 201.1 MHz 2.5/3.3 V 980 Macro Cells Technology - TQFP-144

Descriptions

Descriptions of Intel / Altera EPM1270GT144C4 provided by its distributors.

IC MAX II CPLD 1270 LE 144TQFP
Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144
IC CPLD 980MC 6.2NS 144TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED